Image is representational - see manufacturer specifications

Eclipse Tools Authorized Distributor

701-102-100

Ferrule, Insltd - 14AWG (2.5mm2) - L1: 15 L2: 8 d1: 2.2 d2: 4.2 - Gray - 100/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 15 L2: 8 d1: 2.2 d2: 4.2 - Gray - 100/Pkg
Search Keywords: 701102100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eclipse Tools
Part No: 701-102-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 701-102-100 RoHS compliant?
Yes, 701-102-100 is RoHS compliant.
What is the lead time for 701-102-100?
The standard lead time for 701-102-100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.62
50
$6.46
100
$6.37
250
$6.20
500
$6.12
1,000 +
$6.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!