Image is representational - see manufacturer specifications

Eclipse Tools Authorized Distributor

701-088-100

Ferrule, Insltd - 26-28AWG (0.14mm2) - L1: 10 L2: 6 d1: 0.6 d2: 1.5 - Gray - 100/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule, Insltd - 26-28AWG (0.14mm2) - L1: 10 L2: 6 d1: 0.6 d2: 1.5 - Gray - 100/Pkg
Search Keywords: 701088100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eclipse Tools
Part No: 701-088-100
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 701-088-100 RoHS compliant?
Yes, 701-088-100 is RoHS compliant.
What is the lead time for 701-088-100?
The standard lead time for 701-088-100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4 Packages
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Packages
Minimum Order Quantity:
5 Packages
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.453
5
$12.230
25
$11.610
50
$11.350
100
$11.110
250
$10.880
500
$10.740
1,000 +
$10.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!