- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 701-085
701-085
Eclipse Tools
Ferrule, Insltd - 10AWG (6mm2) - L1: 20 L2: 12 d1: 3.5 d2: 6.3 - Yellow - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bags Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 10AWG (6mm2) - L1: 20 L2: 12 d1: 3.5 d2: 6.3 - Yellow - 100/Pkg
Search Keywords: 701085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-085
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$11.85
100
$11.34
250
$10.88
500
$10.59
1,000 +
$10.45
Click for Quote
Log in
to unlock special pricing