- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 701-013-100
701-013-100
Eclipse Tools
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 16 L2: 10 d1: 1 d2: 2.6 - White - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 16 L2: 10 d1: 1 d2: 2.6 - White - 100/Pkg
Search Keywords: 701013100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-013-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.50
50
$5.49
100
$5.37
250
$5.15
500
$5.14
1,000
$5.09
2,500 +
$5.00
Click for Quote
Log in
to unlock special pricing