- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 701-010-100
Eclipse Tools
701-010-100
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 16 L2: 10 d1: 1 d2: 2.6 - Orange - 100/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-010-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1