Image is representational - see mfr. specs

W4S250-CA02-01

ebm-papst

The W4S250-CA02-01 is a 250 mm single-phase AC axial fan featuring a full round nozzle and straight blades for ventilation app ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The W4S250-CA02-01 is a 250 mm single-phase AC axial fan featuring a full round nozzle and straight blades for ventilation applications.
Search Keywords: W4S250CA0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W4S250-CA02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    320mm dia x 96 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    75 W
  • Maximum Airflow:
    588CFM
  • Noise Level:
    62 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$302.97
3
$300.01
5
$299.26
8
$298.51
10 +
$294.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!