- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E450-CU03-01
Description
+
Fan Tubeaxial - 230VAC - Round - 450mm Dia - 1490RPM - 425W.
Search Keywords: W4E450CU0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E450-CU03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$611.83
3
$586.64
5
$580.84
10 +
$575.08
Click for Quote
Log in
to unlock special pricing