- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E420-CP04-70
Description
+
AC Fan Axial Ball Bearing 115V 3310CFM 74dB
Search Keywords: W4E420CP0470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E420-CP04-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:544mm dia x 80 mm
-
Voltage Rating:115 V
-
Power Rating:285 W
-
Maximum Airflow:3310 CFM
-
Noise Level:74 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:0 to 40 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.