Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W4E400-CP02-71

AC Fans AC Axial Fan, 400mm Round, 230VAC, 2910CFM, 240W, 73dBA, Ball Bearing, Leadwires, Grill: Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fans AC Axial Fan, 400mm Round, 230VAC, 2910CFM, 240W, 73dBA, Ball Bearing, Leadwires, Grill: Inlet
Search Keywords: W4E400CP0271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W4E400-CP02-71
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 528mm dia x 80 mm
Voltage Rating: 230 V
Power Rating: 240 W
Maximum Airflow: 2910 CFM
Noise Level: 73 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: 0 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W4E400-CP02-71 RoHS compliant?
Yes, W4E400-CP02-71 is RoHS compliant.
What is the lead time for W4E400-CP02-71?
The standard lead time for W4E400-CP02-71 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$524.94
3
$523.62
5 +
$520.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!