- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E400-CP02-70
ebm-papst
W4E400-CP02-70
AC Fan Axial Ball Bearing 230V 2910CFM 73dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 2910CFM 73dB
Search Keywords: W4E400CP0270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E400-CP02-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:528mm dia x 80 mm
-
Voltage Rating:230 V
-
Power Rating:240 W
-
Maximum Airflow:2910 CFM
-
Noise Level:73 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:0 to 40 °C
Frequently Asked Questions
Is W4E400-CP02-70 RoHS compliant?
Yes, W4E400-CP02-70 is RoHS compliant.
What is the lead time for W4E400-CP02-70?
The standard lead time for W4E400-CP02-70 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/23/26
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$976.03
3
$973.59
5
$618.52
8
$408.05
10 +
$399.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT