- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E400-CP02-31
Description
+
AC Fan Axial Bearing 230V 2491.8CFM 69dB
Search Keywords: W4E400CP0231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E400-CP02-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:528mm dia x 126 mm
-
Voltage Rating:230 V
-
Power Rating:160 W
-
Maximum Airflow:2491CFM
-
Noise Level:69 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$443.74
3
$437.58
5 +
$431.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments