- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E350-CN25-70
Description
+
The W4E350-CN25-70 is a 350 mm single-phase AC axial fan featuring HyBlade® sickled blades and an integrated wall ring with a guard grille.
Search Keywords: W4E350CN2570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E350-CN25-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:460mm dia x 80 mm
-
Voltage Rating:115 V
-
Power Rating:190 W
-
Maximum Airflow:2080 CFM
-
Noise Level:67 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:0 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
10
can ship 7/10/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$802.34
3
$800.33
5
$508.45
8
$335.43
10 +
$328.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT