- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E350-CA06-01
Description
+
AC Fan Axial Ball Bearing 230V 1677.45CFM/1877.56CFM 68dB/70dB
Search Keywords: W4E350CA0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E350-CA06-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:460mm dia x 91 mm
-
Voltage Rating:230 V
-
Power Rating:205 W
-
Maximum Airflow:1877CFM
-
Noise Level:70 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,305.61
3
$1,302.35
5
$827.37
8
$545.84
10 +
$534.92
Click for Quote
Log in
to unlock special pricing