- Home ›
- All Products›
- W4E315-CS22-75
Description
+
Fan, Axial, 115VAC, 315mm, 1580CFM, 150W, 1510RPM, BALL BEARING
Search Keywords: W4E315CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E315-CS22-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$526.39
5
$388.72
8
$288.50
10 +
$282.73
Click for Quote
Log in
to unlock special pricing