- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E315-CS20-70
ebm-papst
W4E315-CS20-70
AC Axial Fan - 230VAC - 397mm x 397mm x 119.8mm - 1490 RPM - 155W - 4 Wire Leads with Splice Terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Axial Fan - 230VAC - 397mm x 397mm x 119.8mm - 1490 RPM - 155W - 4 Wire Leads with Splice Terminals.
Search Keywords: W4E315CS2070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E315-CS20-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:119.75 x 347 mm
-
Voltage Rating:230 V
-
Power Rating:110,148,155 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 70 °C
Frequently Asked Questions
Is W4E315-CS20-70 RoHS compliant?
Yes, W4E315-CS20-70 is RoHS compliant.
What is the lead time for W4E315-CS20-70?
The standard lead time for W4E315-CS20-70 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$378.81
3
$375.11
5
$374.17
8
$373.24
10 +
$372.31
Click for Quote
Log in
to unlock special pricing