- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E300-CP26-30
Description
+
AC Fan Axial Ball Bearing 230V 1024.13CFM/1200.7CFM 59dB/63dB
Search Keywords: W4E300CP2630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E300-CP26-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 80 mm
-
Voltage Rating:230 V
-
Power Rating:92 W
-
Maximum Airflow:1200 CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$321.33
3
$312.40
5
$308.12
10
$307.35
20 +
$299.91
Click for Quote
Log in
to unlock special pricing