- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4D500-GD03-01
Description
+
AC Fan Axial Ball Bearing 400V/480V 5644.46CFM/6650.93CFM 71dB/74dB 656 X 656 X 175mm
Search Keywords: W4D500GD0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4D500-GD03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:656 x 656 x 175 mm
-
Voltage Rating:400/480 V
-
Power Rating:1220 W
-
Maximum Airflow:6650CFM
-
Noise Level:74 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$679.23
3
$660.61
5 +
$658.96
Click for Quote
Log in
to unlock special pricing