- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4D250-CA04-01
ebm-papst
W4D250-CA04-01
AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | W4D250-CA04-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 320mm dia x 96 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 35 W |
| Maximum Airflow: | 609CFM |
| Noise Level: | 62 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Sheet Steel |
| Operating Temperature: | 0 to 80 °C |