- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W3G315-CA58-02
Description
+
AC Fan Axial Ball Bearing 230V 200V to 277V
Search Keywords: W3G315CA5802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W3G315-CA58-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 114 mm
-
Voltage Rating:230 V
-
Power Rating:110 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$702.82
3
$683.56
5 +
$681.85
Click for Quote
Log in
to unlock special pricing