- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W3G300-ER38-45
Description
+
DC Fan Axial Ball Bearing 27.5V 15V to 32V
Search Keywords: W3G300ER3845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W3G300-ER38-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:330mm dia x 94 mm
-
Voltage Rating:27.5 V
-
Power Rating:335 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$669.99
3
$648.83
5 +
$616.39
Click for Quote
Log in
to unlock special pricing