- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W3G250-CD54-01
Description
+
AC Fan Axial Ball Bearing 230V 200V to 277V
Search Keywords: W3G250CD5401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W3G250-CD54-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:320mm dia x 95 mm
-
Voltage Rating:230 V
-
Power Rating:170 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.