- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W3G200-HD01-03
Description
+
The W3G200-HD01-03 is a 225x225x80 mm EC axial fan that operates on a 230V single-phase supply.
Search Keywords: W3G200HD0103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W3G200-HD01-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:225 x 225 x 80 mm
-
Voltage Rating:230 V
-
Power Rating:54 W
-
Maximum Airflow:590 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:N/A
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
104 Weeks
can ship
6/5/28
Price (USD)
Qty
Unit Price
1
$334.76
3
$330.37
5 +
$328.33
Click for Quote
Log in
to unlock special pricing