- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2S130-AA25-51
Description
+
AC Fan Axial Ball Bearing 115V 225CFM 52dB
Search Keywords: W2S130AA2551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2S130-AA25-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:150mm dia x 55 mm
-
Voltage Rating:115 V
-
Power Rating:38 W
-
Maximum Airflow:225 CFM
-
Noise Level:52 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 6/18/26
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$184.45
5
$165.83
10
$157.55
20
$156.69
50
$155.90
100 +
$155.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT