- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2S130-AA03-01
ebm-papst
W2S130-AA03-01
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC - 223.6CFM - 39W - 3250RPM - 53dBA.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2S130-AA03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:150mm dia x 55 mm
-
Voltage Rating:230 V
-
Power Rating:45 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 70 °C