- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2S107-AB07-39
Description
+
AC Fan Axial Sintec-Sleeve Bearing 115V 61.8CFM 28dB( 119 X 119 X 38mm)
Search Keywords: W2S107AB0739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2S107-AB07-39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:12 W
-
Maximum Airflow:61.8 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.14
25
$29.58
50
$28.10
100 +
$22.47
Click for Quote
Log in
to unlock special pricing