- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2S107-AA01-39
Description
+
AC Fan Axial Sintec-Sleeve Bearing 230V 94.2CFM 40dB( 119 X 119 X 38mm)
Search Keywords: W2S107AA0139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2S107-AA01-39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:19 W
-
Maximum Airflow:94.2 CFM
-
Noise Level:40 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 50 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.