- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2S086-AA07-01
Description
+
AC Fan Axial Ball Bearing 115V 52.4CFM 42dB( 92.5 X 92.5 X 38mm)
Search Keywords: W2S086AA0701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2S086-AA07-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92.5 x 92.5 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:52.4 CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-40 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.