- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G130-AA33-01
Description
+
DC Fan Axial Ball Bearing 24V 18V to 30V 203CFM 51dB
Search Keywords: W2G130AA3301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G130-AA33-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:150 x 172 x 55 mm
-
Voltage Rating:24 V
-
Power Rating:14 W
-
Maximum Airflow:203 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$215.79
5
$211.58
10
$191.71
20
$182.95
50
$173.77
100 +
$173.34
Click for Quote
Log in
to unlock special pricing