- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G115-AE31-01
Description
+
DC Fan Axial Ball Bearing 24V 18V to 30V 130CFM 48dB 127 X 127 X 38mm
Search Keywords: W2G115AE3101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G115-AE31-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:5.7 W
-
Maximum Airflow:130 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:72 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$87.62
5
$78.18
10
$75.85
25
$69.62
50
$64.37
100
$62.66
250 +
$50.52
Click for Quote
Log in
to unlock special pricing