- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G115-AD15-01
Description
+
DC Fan Axial Ball Bearing 12V 8V to 16V 118CFM 44dB 127 X 127 X 38mm
Search Keywords: W2G115AD1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G115-AD15-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:4.5 W
-
Maximum Airflow:118 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$72.99
5
$70.17
10
$69.15
20
$67.29
50
$61.40
100 +
$61.02
Click for Quote
Log in
to unlock special pricing