- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G107-AD01-13
Description
+
DC Fan Axial Ball Bearing 12V 100CFM 42dB 119 X 119 X 38mm
Search Keywords: W2G107AD0113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G107-AD01-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:3.5 W
-
Maximum Airflow:100 CFM
-
Noise Level:42 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:Aluminum
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$101.45
5
$99.78
10
$80.75
20
$77.34
50
$74.33
100 +
$73.96
Click for Quote
Log in
to unlock special pricing