- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2G076-BC15-01
Description
+
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB( 80 X 80 X 32mm) Low Speed
Search Keywords: W2G076BC1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2G076-BC15-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:4 W
-
Maximum Airflow:39.4 CFM
-
Noise Level:43 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26