- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E300-CQ07-71
Description
+
AC Fan Axial Ball Bearing 115V 2200CFM 76dB
Search Keywords: W2E300CQ0771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E300-CQ07-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 80 mm
-
Voltage Rating:115 V
-
Power Rating:350 W
-
Maximum Airflow:2200 CFM
-
Noise Level:76 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:0 to 40 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$423.19
3
$396.06
5 +
$383.51
Click for Quote
Log in
to unlock special pricing