- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E300-CP02-30
Description
+
The W2E300-CP02-30 is a 300 mm single-phase AC axial fan featuring sickled blades and a full round nozzle for air movement applications.
Search Keywords: W2E300CP0230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E300-CP02-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 90 mm
-
Voltage Rating:230 V
-
Power Rating:350 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
5
can ship 7/17/26
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$362.84
3
$358.42
5 +
$339.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments