- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E300-CC47-01
Description
+
AC Fan Axial Ball Bearing 230V 1436.13CFM/1589.16CFM 75dB/78dB
Search Keywords: W2E300CC4701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E300-CC47-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 90 mm
-
Voltage Rating:230 V
-
Power Rating:200 W
-
Maximum Airflow:1589CFM
-
Noise Level:78 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 55 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$404.82
3
$398.74
5 +
$392.76
Click for Quote
Log in
to unlock special pricing