Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W2E250-HL08-07

AC Axial Fan - 115VAC - 280mm x 280mm x 80mm - 175W - 2650 RPM - IP44 - Terminal Block.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Axial Fan - 115VAC - 280mm x 280mm x 80mm - 175W - 2650 RPM - IP44 - Terminal Block.
Search Keywords: W2E250HL0807
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W2E250-HL08-07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 280 x 280 x 80 mm
Voltage Rating: 115 V
Power Rating: 175 W
Special Features: None
Termination: Terminal Strip
Housing Material: Die-Cast Aluminum
Operating Temperature: -25 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W2E250-HL08-07 RoHS compliant?
Yes, W2E250-HL08-07 is RoHS compliant.
What is the lead time for W2E250-HL08-07?
The standard lead time for W2E250-HL08-07 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
150   can ship 12/23/26
22 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$478.93
3
$467.39
5 +
$436.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!