- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E250-HL06-19
Description
+
AC Fan Axial Ball Bearing 230V 280 X 280 X 80mm
Search Keywords: W2E250HL0619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E250-HL06-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan1342
-
Dimension:280 x 280 x 801359mm
-
Voltage Rating:230 V
-
Power Rating:115,150,165 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Terminal Strip1364
-
Housing Material:DieCast Aluminum1345
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$255.53
3
$253.65
5
$252.38
10 +
$251.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT