- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E250-CL06-70
Description
+
AC Fan Axial Ball Bearing 230V 1100CFM 71dB
Search Keywords: W2E250CL0670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E250-CL06-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:320mm dia x 85 mm
-
Voltage Rating:230 V
-
Power Rating:160 W
-
Maximum Airflow:1100 CFM
-
Noise Level:71 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 40 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$366.26
3
$362.68
5
$361.78
8
$360.87
10 +
$334.04
Click for Quote
Log in
to unlock special pricing