- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E208-BA20-01
Description
+
AC Axial Fan - 230VAC - 260mm x 260mm x 80mm - 3100RPM - 87 W.
Search Keywords: W2E208BA2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E208-BA20-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:232mm dia x 80 mm
-
Voltage Rating:230 V
-
Power Rating:87 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:72 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$225.31
5
$211.12
10
$193.14
20
$184.56
50
$175.55
100 +
$175.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT