- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-HH82-01
ebm-papst
W2E200-HH82-01
AC Axial Ball Bearing Fan - 225x225x80mm - 115VAC - 500CFM - 60W - 56dBA.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | W2E200-HH82-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 225 x 225 x 80 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 60 W |
| Maximum Airflow: | 500 CFM |
| Noise Level: | 56 dB |
| Special Features: | None |
| Termination: | Terminal Block |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | 0 to 75 °C |