- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-CI86-70
Description
+
AC Fan Axial Ball Bearing 115V 600CFM 62dB
Search Keywords: W2E200CI8670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-CI86-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:89 x 280 mm
-
Voltage Rating:115 V
-
Power Rating:77 W
-
Maximum Airflow:600 CFM
-
Noise Level:62 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:70(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2