- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-CH38-70
Description
+
AC Fan Axial Ball Bearing 230V 600CFM 62dB
Search Keywords: W2E200CH3870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-CH38-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:280mm dia x 89 mm
-
Voltage Rating:230 V
-
Power Rating:77 W
-
Maximum Airflow:600 CFM
-
Noise Level:62 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$275.67
3
$268.01
5
$267.34
10
$264.34
20 +
$257.29
Click for Quote
Log in
to unlock special pricing