- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-CH38-01
Description
+
AC Fan Axial Ball Bearing 230V 523.83CFM/582.69CFM 65dB/68dB
Search Keywords: W2E200CH3801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-CH38-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:280mm dia x 89 mm
-
Voltage Rating:230 V
-
Power Rating:78 W
-
Maximum Airflow:582 CFM
-
Noise Level:68 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$474.46
5
$350.37
8
$260.04
10 +
$254.84
Click for Quote
Log in
to unlock special pricing