- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-CF02-02
Description
+
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: W2E200CF0202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-CF02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:280mm dia x 89 mm
-
Voltage Rating:230 V
-
Power Rating:61 W
-
Maximum Airflow:488CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$354.40
3
$350.07
5
$349.20
8
$348.33
10 +
$310.63
Click for Quote
Log in
to unlock special pricing