- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-CE31-51
Description
+
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: W2E200CE3151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-CE31-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:280mm dia x 89 mm
-
Voltage Rating:230 V
-
Power Rating:61 W
-
Maximum Airflow:488CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.