- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E143-AB15-01
ebm-papst
W2E143-AB15-01
AC Fan - Axial Ball Bearing - 115V - 247.2CFM/294.3CFM - 54dB/58dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E143-AB15-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:172mm dia x 51 mm
-
Voltage Rating:115 V
-
Power Rating:29 W
-
Maximum Airflow:294CFM
-
Noise Level:58 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 75 °C