Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W2E143-AB09-01

AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB
Search Keywords: W2E143AB0901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W2E143-AB09-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 172mm dia x 51 mm
Voltage Rating: 230 V
Power Rating: 29 W
Maximum Airflow: 294CFM
Noise Level: 58 dB
Special Features: None
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces W2E143-AB09-01?
The recommended replacement for W2E143-AB09-01 is AC6200NM from ebm-papst, available from OnlineComponents.com.
Is W2E143-AB09-01 RoHS compliant?
Yes, W2E143-AB09-01 is RoHS compliant.
What is the lead time for W2E143-AB09-01?
The standard lead time for W2E143-AB09-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
On Order:
75   can ship 12/2/26
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$204.32
5
$200.33
10
$190.31
20
$185.31
50
$169.87
100 +
$159.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!