- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E143-AA09-01
Description
+
AC Fan Axial Ball Bearing 230V 220.7CFM/259CFM 55dB/60dB
Search Keywords: W2E143AA0901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E143-AA09-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:172mm dia x 51 mm
-
Voltage Rating:230 V
-
Power Rating:26 W
-
Maximum Airflow:259 CFM
-
Noise Level:60 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
842
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$151.70
5
$142.60
10
$138.80
20
$135.19
50
$124.23
100 +
$123.92
Click for Quote
Log in
to unlock special pricing