- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E142-CC15-16
ebm-papst
W2E142-CC15-16
AC Fan Axial Ball Bearing 230V 175CFM 54dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 175CFM 54dB
Search Keywords: W2E142CC1516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E142-CC15-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:172 x 150 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:16 W
-
Maximum Airflow:175 CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is W2E142-CC15-16 RoHS compliant?
Yes, W2E142-CC15-16 is RoHS compliant.
What is the lead time for W2E142-CC15-16?
The standard lead time for W2E142-CC15-16 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$85.52
3
$84.53
5
$84.32
8
$83.71
10 +
$83.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT