- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E142-CC13-16
Description
+
AC Fan, 115V, 172x150x38mm, Obround, 175CFM, 16W, 54dBA, Terminals | ebm-papst W2E142-CC13-16
Search Keywords: W2E142CC1316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E142-CC13-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:172 x 150 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:16 W
-
Maximum Airflow:175 CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$161.10
5
$157.96
10
$137.08
20
$129.61
50
$122.01
100 +
$121.71
Click for Quote
Log in
to unlock special pricing